MEAN WELL GD2 DC/DC Converter, 17V dc/ 90 mA, 15V dc Input, 13.5V dc Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
624-578
Mfr. Part No.:
GD2-151709
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

17V dc

Product Type

DC/DC Converter

Maximum Input Voltage

15V dc

Minimum Input Voltage

13.5V dc

Output Current 1

90mA

Mount Type

Surface

Maximum Output Power

2W

Standards/Approvals

RoHS

Series

GD2

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW
The MEANWELL 2W isolated and unregulated module-type DC-DC converter comes in a compact SIP7 package and features international standard pins. It supports various input voltages and offers a range of positive and negative output voltage options, making it suitable for applications requiring ultra-low leakage current, industrial control, telecommunications, motor drivers, solar inverters, and distributed power architecture.

Bipolar asymmetric unregulated output

Low coupling isolation capacitance Cio

Protection against short circuit continuous

Low cost

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy