MEAN WELL SPA DC/DC Converter, 5V dc/ 200 mA, 48V dc Input, 48V dc Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 611-409
- Mfr. Part No.:
- SPA01C-05
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£5.79
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.79 |
*price indicative
- RS Stock No.:
- 611-409
- Mfr. Part No.:
- SPA01C-05
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 500kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 1W | |
| Length | 17.4mm | |
| Series | SPA | |
| Width | 7.75mm | |
| Standards/Approvals | BS EN/EN55032 Class B, BS EN/EN61000, Criteria A, EAC TP TC 020, EAC TP TC 020/2011, FCC Part 15 Class B | |
| Weight | 3g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 500kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 1W | ||
Length 17.4mm | ||
Series SPA | ||
Width 7.75mm | ||
Standards/Approvals BS EN/EN55032 Class B, BS EN/EN61000, Criteria A, EAC TP TC 020, EAC TP TC 020/2011, FCC Part 15 Class B | ||
Weight 3g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
The MEANWELL 1W DC-DC regulated single output converter from the SPA01 series features a compact single-in-line package with a 2:1 wide input range and 1500 VDC input to output isolation. It includes a built-in EMI filter requiring no external components and provides protections against short circuit and overload. Cooling is achieved through free air convection, making it a reliable solution for low-power applications.
100% full load burn-in test
Low cost and High reliability
Related links
- MEAN WELL SPA DC/DC Converter 24V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R1M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 48V dc Input Surface 7-Pin
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 48V dc Input 6 W 85 °C Max Temp -40 °C Min
- Cosel MGS DC/DC Converter 48V dc Input PCB 4-Pin SIP-6
- Cosel MGF DC/DC Converter 48V dc Input PCB 4-Pin SIP-6
- Cosel SUTW DC/DC Converter -30 V dc/ 200 mA 36V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1950 kHz,
