RS Better World

TRACO POWER THN 10UIR DC/DC Converter, 5.1V dc/ 3 A, 160V dc Input, 9V Input 10 W, PCB, 95 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

£33.38

(exc. VAT)

£40.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
608-887
Mfr. Part No.:
THN 10-7211UIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

9V

Output Current 1

3A

Output Current 2

1A

Mount Type

PCB

Output Voltage 2

-5V

Input Ratio

12:1

Number of Outputs

1

MTBF

1928000h

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

3kV

Number of Pins

7

Maximum Output Power

10W

Package Type

1 x 1 in

Width

20.32mm

Length

25.4mm

Series

THN 10UIR

Weight

16.1g

Standards/Approvals

EN 45545-2, EN 50155, EN 61373, IEC 62368-1, UL 62368-1

Depth

9.9mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

88%

COO (Country of Origin):
TW
The TRACOPOWER DC/DC converters with an ultra-wide 12:1 input voltage range and a power output of 10 watt. It comes in a compact, fully encapsulated 1x1 inch housing for highest reliability and effective cooling. Due to its dedicated holdup capacitor connection, it meets extended holdup-time requirements without the need for bulky input capacitors. It is certified EN 50155, EN 45545-2 and EN 61373 standards.

Remote on off and trim function

Protection against short circuit

Protection against overvoltage and over temperature

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy