TRACOPOWER TEC 3UI DC/DC Converter, 5V dc/ 700 mA, 75V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 608-882
- Mfr. Part No.:
- TEC 3-2421UI
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£7.16
(exc. VAT)
£8.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
- Plus 30 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.16 |
*price indicative
- RS Stock No.:
- 608-882
- Mfr. Part No.:
- TEC 3-2421UI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 700mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | 15V | |
| Mount Type | PCB | |
| MTBF | 2400000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 2kV | |
| Package Type | SIP-8 | |
| Maximum Output Power | 3W | |
| Weight | 4.5g | |
| Series | TEC 3UI | |
| Width | 10mm | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Length | 22.3mm | |
| Depth | 11.3mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.77% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 700mA | ||
Output Current 2 300mA | ||
Output Voltage 2 15V | ||
Mount Type PCB | ||
MTBF 2400000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 2kV | ||
Package Type SIP-8 | ||
Maximum Output Power 3W | ||
Weight 4.5g | ||
Series TEC 3UI | ||
Width 10mm | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Length 22.3mm | ||
Depth 11.3mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.77% | ||
- COO (Country of Origin):
- TW
The TRACOPOWER Isolated DC/DC converters featuring an ultra-wide 9 to 75 VDC input range, making it a flexible fit for standard bus voltages. With built-in protections and remote control functions, they ensure reliable operation in harsh environments up to 5000 m altitude and +90°C. It offer an alternative to existing 2:1 and 4:1 input converter series, ensuring no compromise on performance or cost-effectiveness. It compliance with IEC/EN/UL 62368-1 ensures peace of mind for safety-critical industrial deployments.
Compact SIP8 plastic case
IO isolation 2000 VDC
Short circuit protection and over current limitation
Under voltage lockout
Remote ON OFF
3 year product warranty
Related links
- TRACOPOWER TEC 3UI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEC 3UI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEC 3UI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEC 3UI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEC 3WI DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 3 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
