TRACOPOWER TEC 3UI DC/DC Converter, 5V dc/ 700 mA, 75V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

£7.16

(exc. VAT)

£8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.16

*price indicative

RS Stock No.:
608-880
Mfr. Part No.:
TEC 3-2411UI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

9V

Output Current 1

700mA

Output Current 2

300mA

Mount Type

PCB

Output Voltage 2

-5V dc

Input Ratio

8.3:1

Number of Outputs

1

MTBF

2400000h

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

2kV

Number of Pins

8

Maximum Output Power

3W

Package Type

SIP-8

Depth

11.3mm

Series

TEC 3UI

Standards/Approvals

IEC 62368-1, EN 62368-1, UL 62368-1

Width

10mm

Weight

4.5g

Length

22.3mm

Maximum Operating Temperature

90°C

Efficiency

0.79%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRACOPOWER Isolated DC/DC converters featuring an ultra-wide 9 to 75 VDC input range, making it a flexible fit for standard bus voltages. With built-in protections and remote control functions, they ensure reliable operation in harsh environments up to 5000 m altitude and +90°C. It offer an alternative to existing 2:1 and 4:1 input converter series, ensuring no compromise on performance or cost-effectiveness. It compliance with IEC/EN/UL 62368-1 ensures peace of mind for safety-critical industrial deployments.

Compact SIP8 plastic case

IO isolation 2000 VDC

Short circuit protection and over current limitation

Under voltage lockout

Remote ON OFF

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy