TRACO POWER TMR 10WIR DC/DC Converter, 3.3V dc/ 2.5 A, 160V dc Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£27.14

(exc. VAT)

£32.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.14

*price indicative

RS Stock No.:
608-394
Mfr. Part No.:
TMR 10-7222WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

160V dc

Output Current 1

2.5A

Output Current 2

1A

Output Voltage 2

5V

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

2605000h

Ripple and Noise

70mV Pk-Pk

Number of Pins

8

Isolation Voltage

3kV

Package Type

SIP-8

Maximum Output Power

10W

Standards/Approvals

EN 45545-2, EN 50155, EN 61373, IEC 62368-1, UL 62368-1

Depth

10.6mm

Weight

7.7g

Series

TMR 10WIR

Width

12mm

Length

22mm

Efficiency

89%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRACOPOWER 10 watt direct current to direct current railway converter is designed for highest reliability in harsh environments. It features a wide 4 to 1 input range and enhanced resistance to electromagnetic interference, shock, vibration, and thermal shock. Housed in a single in line package 8 metal casing, the converter achieves high efficiencies up to 89 percent, supporting an operating temperature range from minus 40 to plus 75 degrees Celsius without derating. It is approved under standards EN 50155 and EN 61373 for railway and transportation use. Additional qualifications include compliance with EN 45545-2 for fire behaviour and safety approvals under IEC EN 62368-1 and UL 62368-1. Built-in functions such as input under voltage lockout, short circuit protection, and remote on off capability make it suitable for a wide range of application requirements and simplify the design in process.

Compact SIP-8 metal case

EN 50155 and EN 61373 approval for railway applications

Qualification for fire behaviour according to EN 45545-2

Protection against overload, and short circuit

Remote On and Off function

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy