TRACO POWER TMR 10WIR DC/DC Converter, 12V dc/ 2.5 A, 160V Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 608-379
- Mfr. Part No.:
- TMR 10-2422WIR
- Brand:
- TRACO POWER
Subtotal (1 unit)*
£24.65
(exc. VAT)
£29.58
(inc. VAT)
FREE delivery for orders over £60.00
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £24.65 |
*price indicative
- RS Stock No.:
- 608-379
- Mfr. Part No.:
- TMR 10-2422WIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 160V | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 1A | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 4:1 | |
| MTBF | 2605000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 70mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3V | |
| Package Type | SIP-8 | |
| Maximum Output Power | 10W | |
| Depth | 9.6mm | |
| Series | TMR 10WIR | |
| Width | 12mm | |
| Length | 22mm | |
| Standards/Approvals | EN 45545-2, EN 50121-3-2, EN 50155, EN 55032, EN 55035, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61373, IEC 62368-1, REACH, RoHS, UL 62368-1 | |
| Weight | 7.7g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 160V | ||
Output Current 1 2.5A | ||
Output Current 2 1A | ||
Mount Type PCB | ||
Output Voltage 2 -12V dc | ||
Input Ratio 4:1 | ||
MTBF 2605000h | ||
Number of Outputs 2 | ||
Ripple and Noise 70mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3V | ||
Package Type SIP-8 | ||
Maximum Output Power 10W | ||
Depth 9.6mm | ||
Series TMR 10WIR | ||
Width 12mm | ||
Length 22mm | ||
Standards/Approvals EN 45545-2, EN 50121-3-2, EN 50155, EN 55032, EN 55035, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61373, IEC 62368-1, REACH, RoHS, UL 62368-1 | ||
Weight 7.7g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
