TRACOPOWER TMR 10WIR DC-DC Converter, 24V dc/ 420mA Output, 40 → 160 V dc Input, 10W, PCB Mount, +75°C Max Temp
- RS Stock No.:
- 608-392
- Mfr. Part No.:
- TMR 10-7215WIR
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£24.80
(exc. VAT)
£29.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.80 |
*price indicative
- RS Stock No.:
- 608-392
- Mfr. Part No.:
- TMR 10-7215WIR
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 40 → 160 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 110 | |
| Output Current | 420mA | |
| Mounting Type | PCB Mount | |
| Series | TMR 10WIR | |
| Maximum Temperature | +75°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Input Voltage Range 40 → 160 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 110 | ||
Output Current 420mA | ||
Mounting Type PCB Mount | ||
Series TMR 10WIR | ||
Maximum Temperature +75°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Avago HSMx-A10x Series LEDs
Avago Technologies HSMx-A10x series SMT LEDs in industry standard PLCC‐2 packages. These high reliability LEDs are designed to work under a wide range of environmental conditions and are equally suited to harsh interior automotive use or interior signage applications. The flat-topped emitting surface makes it easy to efficiently mate these SMT LEDs with light pipes, and the wide viewing angle at 120° is ideal for coloured back-lighting and sign illumination. The light output of these SMT LEDs is increased by the built-in reflector making them particularly well suited to use as LED pixels in interior electronic signs.
3.2 x 2.8 x 1.9 mm PLCC-2 package size
High brightness using AlGaInP and InGaN dice technologies
Wide viewing angle of 120°
Available in wide selection of colours
High brightness using AlGaInP and InGaN dice technologies
Wide viewing angle of 120°
Available in wide selection of colours
The TRACOPOWER 10 watt direct current to direct current railway converter is designed for highest reliability in harsh environments. It features a wide 4 to 1 input range and enhanced resistance to electromagnetic interference, shock, vibration, and thermal shock. Housed in a single in line package 8 metal casing, the converter achieves high efficiencies up to 89 percent, supporting an operating temperature range from minus 40 to plus 75 degrees Celsius without derating. It is approved under standards EN 50155 and EN 61373 for railway and transportation use. Additional qualifications include compliance with EN 45545-2 for fire behaviour and safety approvals under IEC EN 62368-1 and UL 62368-1. Built-in functions such as input under voltage lockout, short circuit protection, and remote on off capability make it suitable for a wide range of application requirements and simplify the design in process.
Compact SIP-8 metal case
EN 50155 and EN 61373 approval for railway applications
Qualification for fire behaviour according to EN 45545-2
Protection against overload, and short circuit
Remote On and Off function
3-year product warranty
EN 50155 and EN 61373 approval for railway applications
Qualification for fire behaviour according to EN 45545-2
Protection against overload, and short circuit
Remote On and Off function
3-year product warranty
Visible Light LEDs, Avago Technologies
Related links
- TRACOPOWER TMR 10WIR DC-DC Converter 40 → 160 V dc Input PCB Mount, +75°C Max Temp
- TRACOPOWER TMR 10WIR DC-DC Converter 18 → 75 V dc Input PCB Mount, +75°C Max Temp
- TRACOPOWER TMR 10WIR DC-DC Converter 9 → 36 V dc Input PCB Mount, +75°C Max Temp
- TRACOPOWER TMR 10WIR DC-DC Converter 18 → 75 V dc Input PCB Mount, +75°C Max Temp
- TRACOPOWER TMR 10WIR DC-DC Converter 9 → 36 V dc Input PCB Mount, +75°C Max Temp
- TRACOPOWER TMR 10WIR DC-DC Converter 40 → 160 V dc Input PCB Mount, +75°C Max Temp
- TRACOPOWER TMR 10WIR DC-DC Converter 40 → 160 V dc Input PCB Mount, +75°C Max Temp
- TRACOPOWER TMR 10WIR DC-DC Converter 40 → 160 V dc Input PCB Mount, +75°C Max Temp
