MEAN WELL MDD02M DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 10.8V dc Input 2 W, Through Hole, 95 °C Max Temp -40 °C
- RS Stock No.:
- 590-703
- Mfr. Part No.:
- MDD02M-05N
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £4.89 |
*price indicative
- RS Stock No.:
- 590-703
- Mfr. Part No.:
- MDD02M-05N
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| MTBF | 12900kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 19.7mm | |
| Depth | 11.5mm | |
| Series | MDD02M | |
| Standards/Approvals | EAC TP TC 020/2011, IEC62368-1 / UL62368-1, LVD IEC60601-1 | |
| Weight | 2.8g | |
| Width | 7.1mm | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 10.8V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
MTBF 12900kH | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 6kV | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 19.7mm | ||
Depth 11.5mm | ||
Series MDD02M | ||
Standards/Approvals EAC TP TC 020/2011, IEC62368-1 / UL62368-1, LVD IEC60601-1 | ||
Weight 2.8g | ||
Width 7.1mm | ||
Maximum Operating Temperature 95°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL MDD02M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL MDD01M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL MDS02M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL MDD01M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL MDS01M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL MDD01L DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C
