MEAN WELL MDS02L DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 4.5V dc Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£4.89

(exc. VAT)

£5.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.89

*price indicative

RS Stock No.:
590-670
Mfr. Part No.:
MDS02L-05N
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

400mA

Output Current 2

200mA

Output Voltage 2

15V

Mount Type

Through Hole

MTBF

12900kH

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Number of Pins

7

Isolation Voltage

6kV

Package Type

SIP

Maximum Output Power

2W

Length

19.7mm

Weight

2.8g

Series

MDS02L

Width

7.1mm

Standards/Approvals

LVD IEC60601-1, IEC62368-1 / UL62368-1, EAC TP TC 020/2011

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW
The MEANWELL 2W isolated and unregulated medical-grade DC-DC converter with a SIP7 package features international standard pins and is suitable for use in medical systems, applications requiring ultra-low leakage current, industrial control, telecommunication environments, and distributed power architectures.

Continuous short circuit protection

Low cost solution

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy