MEAN WELL MDS02N DC/DC Converter, 12V dc/ 167 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 95 °C Max Temp -40 °C

Subtotal (1 unit)*

£4.89

(exc. VAT)

£5.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.89

*price indicative

RS Stock No.:
590-666
Mfr. Part No.:
MDS02N-12N
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

167mA

Output Current 2

200mA

Output Voltage 2

15V

Mount Type

Through Hole

MTBF

12900kH

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

6kV

Number of Pins

5

Maximum Output Power

2W

Package Type

SIP

Depth

11.5mm

Series

MDS02N

Width

7.1mm

Weight

2.8g

Standards/Approvals

LVD IEC60601-1, EAC TP TC 020/2011, IEC62368-1 / UL62368-1

Length

19.7mm

Efficiency

86%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The MEANWELL 2W isolated and unregulated medical-grade DC-DC converter with a SIP7 package features international standard pins and is suitable for use in medical systems, applications requiring ultra-low leakage current, industrial control, telecommunication environments, and distributed power architectures.

Continuous short circuit protection

Low cost solution

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy