MEAN WELL MDS01M DC/DC Converter, 3.3V dc/ 303 mA, 12V dc Input, 10.8V dc Input 1 W, Through Hole, 95 °C Max Temp -40 °C

Subtotal (1 unit)*

£4.46

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.46

*price indicative

RS Stock No.:
590-658
Mfr. Part No.:
MDS01M-03N
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V dc

Maximum Input Voltage

12V dc

Output Current 1

303mA

Output Current 2

10mA

Output Voltage 2

15V

Mount Type

Through Hole

Number of Outputs

2

MTBF

15000kH

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

6kV

Number of Pins

5

Maximum Output Power

1W

Package Type

SIP

Weight

2.8g

Standards/Approvals

LVD IEC60601-1, EAC TP TC 020/2011, IEC62368-1 / UL62368-1

Length

19.7mm

Width

7.1mm

Series

MDS01M

Depth

11.5mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW
The MEANWELL 1W isolated and unregulated medical-grade DC-DC converter with a SIP7 package features international standard pins and is suitable for medical systems, applications requiring ultra-low leakage current, industrial control, telecommunication environments, and distributed power architectures.

Continuous short circuit protection

Low cost solution

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy