MEAN WELL MDD01N DC/DC Converter, 5V dc/ 100 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£4.46

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.46

*price indicative

RS Stock No.:
590-643
Mfr. Part No.:
MDD01N-05N
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

15V

Mount Type

Through Hole

MTBF

15000kH

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Number of Pins

5

Isolation Voltage

6kV

Maximum Output Power

1W

Package Type

SIP

Length

19.7mm

Depth

11.5mm

Series

MDD01N

Standards/Approvals

EAC TP TC 020/2011, LVD IEC60601-1, IEC62368-1 / UL62368-1

Width

7.1mm

Weight

2.8g

Efficiency

84%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The MEANWELL 1W isolated and unregulated medical-grade DC-DC converter with a SIP7 package features international standard pins and is suitable for medical systems, applications requiring ultra-low leakage current, industrial control, telecommunication environments, and distributed power architectures.

Continuous short circuit protection

Low cost solution

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy