TRACOPOWER TIM-6 DC/DC Converter, 5V dc/ 600 mA, 18V Input, 9V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- RS Stock No.:
- 589-234
- Mfr. Part No.:
- TIM 6-1221
- Brand:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
£274.96
(exc. VAT)
£329.95
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 02 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £274.96 | £27.496 |
*price indicative
- RS Stock No.:
- 589-234
- Mfr. Part No.:
- TIM 6-1221
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Output Current 2 | 600mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -5V | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V dc | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 5000V ac | |
| Package Type | DIP-24 Plastic | |
| Maximum Output Power | 6W | |
| Series | TIM-6 | |
| Width | 20.3mm | |
| Standards/Approvals | UL 62368-1, IEC 60601-1, EN 62368-1, IEC 62368-1, - Medical Equipment EN 60601-1 | |
| Weight | 13.5g | |
| Depth | 10.6mm | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.83% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Output Current 2 600mA | ||
Mount Type PCB | ||
Output Voltage 2 -5V | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V dc | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 5000V ac | ||
Package Type DIP-24 Plastic | ||
Maximum Output Power 6W | ||
Series TIM-6 | ||
Width 20.3mm | ||
Standards/Approvals UL 62368-1, IEC 60601-1, EN 62368-1, IEC 62368-1, - Medical Equipment EN 60601-1 | ||
Weight 13.5g | ||
Depth 10.6mm | ||
Length 31.8mm | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.83% | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 36V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 75V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 36V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
