MEAN WELL RDDW20 DC/DC Converter, 15V dc/ 667 mA, 43V dc Input, 43V dc Input 20 W, 80 °C Max Temp -40 °C Min Temp, 5-Pin

Subtotal (1 unit)*

£32.93

(exc. VAT)

£39.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.93

*price indicative

RS Stock No.:
576-941
Mfr. Part No.:
RDDW20H-15
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

43V dc

Minimum Input Voltage

43V dc

Output Current 1

667mA

MTBF

880kH

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

60mV Pk-Pk

Number of Pins

5

Isolation Voltage

3kV

Package Type

DIP

Maximum Output Power

20W

Length

50.8mm

Standards/Approvals

SECTIONE 10, OEKO TEX Standard 100 Classe II, ISO 105-C06, I, EN ISO 811, EN ISO 6630 / ISO 5077, EN ISO 1833-1977, EN ISO 13688:2013/A1:2021, EN ISO 12127:1996, EN ISO 11092, EN 343:2019, CRITERI AMBIENTALI MINIMI PER FORNITURE DI ARTICOLI TESSILI (CAM)

Weight

35g

Width

25.4mm

Series

RDDW20

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

88.5%

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC railway dual output converter has an input range of 43 to 160VDC and provides dual 15VDC outputs at ±0.667A. It features 3KVDC I/O isolation and comes in a DIP through hole package. The converter also includes a remote ON/OFF function.

Warranty pack 36 Months Bring-In

RoHS Compliant

Packing quantity 300

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy