MEAN WELL SKMW15 DC/DC Converter
- RS Stock No.:
- 534-798
- Distrelec Article No.:
- 302-30-118
- Mfr. Part No.:
- SKMW15G-15
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£23.08
(exc. VAT)
£27.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.08 |
*price indicative
- RS Stock No.:
- 534-798
- Distrelec Article No.:
- 302-30-118
- Mfr. Part No.:
- SKMW15G-15
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Standards/Approvals | No | |
| Series | SKMW15 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Standards/Approvals No | ||
Series SKMW15 | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL SKMW15 DC/DC Converter
- MEAN WELL SKMW15 DC/DC Converter 9 V dc/ DIP 6-Pin
- MEAN WELL SKMW DC/DC Converter 3.6 V dc/ 3 A Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL RDDW20UW DC/DC Converter
- MEAN WELL DKMW15 DC/DC Converter
- MEAN WELL DKA30 DC/DC Converter 36V dc Input Through Hole 30 W, 85 °C Max Temp -40 °C Min
- MEAN WELL DCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DDR-60 DC/DC Converter 36V dc Input 12 A DIN Rail 6-Pin
