MEAN WELL RSD-500 Isolated Chassis Mount DC/DC Converters
- RS Stock No.:
- 534-789
- Distrelec Article No.:
- 302-30-056
- Mfr. Part No.:
- RSD-500C-48
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
£195.12
(exc. VAT)
£234.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.12 |
*price indicative
- RS Stock No.:
- 534-789
- Distrelec Article No.:
- 302-30-056
- Mfr. Part No.:
- RSD-500C-48
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Isolated Chassis Mount DC/DC Converters | |
| Standards/Approvals | No | |
| Series | RSD-500 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Isolated Chassis Mount DC/DC Converters | ||
Standards/Approvals No | ||
Series RSD-500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL RSD-500 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-300 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-200 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD DC/DC Converter 67.2V dc Input 420 W 80 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD DC/DC Converter 67.2V dc Input Chassis, 80 °C Max Temp -40 °C Min
- MEAN WELL RSD-60 DC/DC Converter 72V dc Input 5 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-60 DC/DC Converter 160V dc Input 12 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 200 DC/DC Converter 48V dc Input 8.4 A Chassis, 70 °C Max Temp -40 °C Min Temp
