MEAN WELL SPB09B DC/DC Converter, 5V dc/ 1.6 A, 36V dc Input, 18V dc Input 9 W, 90 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 424-842
- Distrelec Article No.:
- 303-86-486
- Mfr. Part No.:
- SPB09B-05
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£14.08
(exc. VAT)
£16.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.08 |
*price indicative
- RS Stock No.:
- 424-842
- Distrelec Article No.:
- 303-86-486
- Mfr. Part No.:
- SPB09B-05
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 1.6A | |
| Output Current 2 | 1.6A | |
| Output Voltage 2 | 5V dc | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Maximum Output Power | 9W | |
| Width | 9.6mm | |
| Series | SPB09B | |
| Length | 24mm | |
| Standards/Approvals | CE, EAC, EN/EN55032(CISPR32), UKCA | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.85% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 1.6A | ||
Output Current 2 1.6A | ||
Output Voltage 2 5V dc | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Maximum Output Power 9W | ||
Width 9.6mm | ||
Series SPB09B | ||
Length 24mm | ||
Standards/Approvals CE, EAC, EN/EN55032(CISPR32), UKCA | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.85% | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Regulated Converter PCB mount and Wide Input 18 to 36Vdc and Single Output 5Vdc at 1.6A and SIP through hole package and Remote ON/OFF.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 2100
Related links
- MEAN WELL DPB09B DC/DC Converter 36V dc Input Surface
- MEAN WELL MDS20 DC/DC Converter 18V dc Input 90 °C Max Temp -40 °C Min Temp, 5-Pin
- TRACOPOWER TMR 2 DC/DC Converter 18V dc Input PCB 8-Pin
- Recom RS DC/DC Converter 18V dc Input Through Hole 8-Pin
- Recom RS3 DC/DC Converter -5 V/ 9V Input 3 W +71 °C Max Temp -40 °C Min Temp, 8-Pin
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TRN 1SM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- Recom RS DC/DC Converter 18V dc Input Through Hole 8-Pin
