MPS Converter, 5.5V/ 3 A, 1 MHz, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-195
- Mfr. Part No.:
- MP3414AGJ-P
- Brand:
- MPS
Subtotal (1 reel of 500 units)*
£548.00
(exc. VAT)
£657.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.096 | £548.00 |
*price indicative
- RS Stock No.:
- 337-195
- Mfr. Part No.:
- MP3414AGJ-P
- Brand:
- MPS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 5.5V | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 3A | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 5.5V | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 3A | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Up Converter with Output Disconnect is a high efficiency, synchronous current mode, step up converter with output disconnect. It can start up from an input voltage as low as 1.8V while providing inrush current limiting and output short circuit protection (SCP). The integrated P channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode.
1.8V to 5.5V input voltage range
Up to 5.5V output voltage
Internal synchronous rectifier
1MHz fixed switching frequency
