MPS Buck Converter, 606 mV, 2.7V/ 6 A, 2.2 MHz, 14-Pin QFN-14
- RS Stock No.:
- 337-106
- Mfr. Part No.:
- MP2167AGQE-P
- Brand:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£4.80
(exc. VAT)
£5.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £2.40 | £4.80 |
| 20 - 198 | £2.16 | £4.32 |
| 200 + | £1.995 | £3.99 |
*price indicative
- RS Stock No.:
- 337-106
- Mfr. Part No.:
- MP2167AGQE-P
- Brand:
- MPS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 606mV, 2.7mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 6A | |
| Number of Pins | 14 | |
| Package Type | QFN-14 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Buck Converter | ||
Output Voltage 1 606mV, 2.7mV | ||
Number of Outputs 1 | ||
Output Current 1 6A | ||
Number of Pins 14 | ||
Package Type QFN-14 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Buck Converter is a configurable frequency synchronous step down converter. It can achieve up to 6A of continuous output current (IOUT) with Peak current control for excellent transient response and efficiency. Its operates from a 2.7V to 6V input voltage (VIN) range and generates an output voltage (VOUT) as low as 0.606V.
Internal compensation mode
External soft start
Power good indicator
Cycle by cycle over current protection
Related links
- MPS Buck Converter 2.7 V/ 6 A 14-Pin QFN-14
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS Buck Converter 13 V/ 6.5 A 11-Pin QFN-11
- MPS Converter 5.5 V/ 9 A 14-Pin QFN-14
- MPS Converter 21 V/ 6 A, 14-Pin QFN-14
- MPS Converter 5.5 V/ 6.5 A 14-Pin QFN-14
- MPS Buck Converter 13 V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 4.2 V/ 3 A 8-Pin SOT-583
