Recom RP40Q-RUW DC/DC Converter, 15V dc/ 2.67 A, 110V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
325-676
Mfr. Part No.:
RP40Q-11015SRUW/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

110V dc

Minimum Input Voltage

110V dc

Output Current 1

2.67A

Mount Type

Through Hole

Number of Outputs

1

MTBF

880000h

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

-20 to 10 %

Number of Pins

10

Isolation Voltage

3kV ac

Package Type

Quarter Brick

Maximum Output Power

40W

Series

RP40Q-RUW

Depth

12.7mm

Standards/Approvals

No

Weight

64g

Length

57.9mm

Width

36.8mm

Minimum Operating Temperature

-40°C

Efficiency

91%

Maximum Operating Temperature

105°C

The Recom DC/DC Converter is designed for railway rolling stock and high voltage battery applications. It has a 12:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC in a single product and offers isolated and regulated 5V, 12V, 15V, 24V or 48VDC outputs with sense and trim pins. Programmable under voltage-lockout and external bus pin for simplified compliance to challenging hold-up requirements is optional. The converter has a consistently high efficiency over the entire input voltage range and has an operating temperature range from -40°C to +85°C without forced Air cooling or derating. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments. The converter is CE marked and comes with a three year warranty.

12:1 ultra wide input voltage range

3kVAC/1 minute reinforced insulation

High efficiency over entire input voltage range

-40°C to +85°C temperature range without derating

Output voltage sense and trim

CE marked

3 year warranty

Related links