Recom RP40Q-RUW DC/DC Converter, 15V dc/ 2.67 A, 110V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C
- RS Stock No.:
- 325-675
- Distrelec Article No.:
- 304-46-257
- Mfr. Part No.:
- RP40Q-11015SRUW/P
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-675
- Distrelec Article No.:
- 304-46-257
- Mfr. Part No.:
- RP40Q-11015SRUW/P
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 110V dc | |
| Output Current 1 | 2.67A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 880000h | |
| Output Voltage Adjustment Range | -20 to 10 % | |
| Ripple and Noise | 300mV Pk-Pk | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV ac | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 40W | |
| Depth | 12.7mm | |
| Length | 57.9mm | |
| Series | RP40Q-RUW | |
| Weight | 64g | |
| Standards/Approvals | No | |
| Width | 36.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 110V dc | ||
Output Current 1 2.67A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 880000h | ||
Output Voltage Adjustment Range -20 to 10 % | ||
Ripple and Noise 300mV Pk-Pk | ||
Number of Pins 10 | ||
Isolation Voltage 3kV ac | ||
Package Type Quarter Brick | ||
Maximum Output Power 40W | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Series RP40Q-RUW | ||
Weight 64g | ||
Standards/Approvals No | ||
Width 36.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is designed for railway rolling stock and high voltage battery applications. It has a 12:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC in a single product and offers isolated and regulated 5V, 12V, 15V, 24V or 48VDC outputs with sense and trim pins. Programmable under voltage-lockout and external bus pin for simplified compliance to challenging hold-up requirements is optional. The converter has a consistently high efficiency over the entire input voltage range and has an operating temperature range from -40°C to +85°C without forced Air cooling or derating. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments. The converter is CE marked and comes with a three year warranty.
12:1 ultra wide input voltage range
3kVAC/1 minute reinforced insulation
High efficiency over entire input voltage range
-40°C to +85°C temperature range without derating
Output voltage sense and trim
CE marked
3 year warranty
Related links
- Recom RP40Q-RUW DC/DC Converter 110V dc Input Through Hole, 105 °C Max Temp -40
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
