Recom REC15E-Z DC-DC Converter, 24V dc/ 625mA Output, 9 → 36 V dc Input, 15W, Through Hole, +75°C Max Temp -40°C
- RS Stock No.:
- 325-663
- Mfr. Part No.:
- REC15E-2424SZ
- Brand:
- Recom
Subtotal (1 tube of 8 units)*
£184.91
(exc. VAT)
£221.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £184.91 | £23.114 |
*price indicative
- RS Stock No.:
- 325-663
- Mfr. Part No.:
- REC15E-2424SZ
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 625mA | |
| Mounting Type | Through Hole | |
| Series | REC15E-Z | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 625mA | ||
Mounting Type Through Hole | ||
Series REC15E-Z | ||
Minimum Temperature -40°C | ||
Maximum Temperature +75°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter are 4:1 wide input voltage range 15W power DC/DC converters in a 1x1 case. Despite their low cost, the converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1.6kVDC isolation, high efficiency and low ripple/noise figures. The inputs are protected against transients of up to 100V and feature UVLO to allow the primary supply to start up safely. The single or dual outputs are continuously protected against short circuits and overload and can drive high capacitive loads. The REC15E-Z series will find many uses in cost sensitive applications where board space is at a premium.
Compact size 1x1package
Efficiency up to 90%
Wide operating temperature from -40°C to +75°C without derating
Continuous short circuit protection
Efficiency up to 90%
Wide operating temperature from -40°C to +75°C without derating
Continuous short circuit protection
Related links
- Recom REC15E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- Recom REC15E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom REC15E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom REC15E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- Recom REC15E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- Recom REC30E-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- Recom REC30K Series DC-DC Converter 9-36 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom REC15 DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp -40°C
