Recom RACM90-K DC/DC Converter, 48V dc/ 1.87 A, 264V dc Input, 240V dc Input 90 W, Chassis, 90 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-459
Mfr. Part No.:
RACM90-48SK/ENC
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Maximum Input Voltage

264V dc

Minimum Input Voltage

240V dc

Output Current 1

1.87A

Mount Type

Chassis

Number of Outputs

1

MTBF

668000h

Ripple and Noise

1%

Isolation Voltage

4kV ac

Maximum Output Power

90W

Weight

265g

Depth

38.7mm

Standards/Approvals

CSA/CAN-C22.2 No. 60601-1:14, IEC/EN61558-2-16, EN55035, EN-60335-1, IEC/EN60601-1, ErP, IEC62368-1, REACH, ANSI/AAMI ES60601-1, EN55032, RoHS, IEC/EN60335-1, IEC/EN61558-1

Length

118.3mm

Series

RACM90-K

Efficiency

90%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Recom AC/DC power supply series provides 90W output and is Limited Power Source rated according to safety standards for medical, ITE, industrial and household markets. With an industry standard 2 inch x4 inch footprint, variants are available as an open card or with an enclosure. The output is tightly regulated and easy system integration is enabled by a wide compliance margin to EMC standard EN55032 class B.

Wide range input of 85 to 264VAC

OVC III and LPS rated

2MOPP medical certified with B and BF compliant

4000m operating altitude

Class B EMC filter built in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy