TRACO POWER THN DC/DC Converter, 24V/ 835 mA Output, 160V Input, 14V Input, 105 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

£57.81

(exc. VAT)

£69.37

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Final 3 unit(s) shipping from 30 November 2026
Units
Per unit
1 +£57.81

*price indicative

RS Stock No.:
197-434
Mfr. Part No.:
THN 20-7215UIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage

24V

Minimum Input Voltage

14V

Maximum Input Voltage

160V

Output Current

835mA

Series

THN

Weight

17g

Length

25.4mm

Depth

18.7mm

Width

26.1mm

Standards/Approvals

EN 62368-1, IEC 62368-1, UL 62368-1, EN 50155, PD 2, OVC II, EN 50121-3-2 (EMC for Rolling Stock), EN 55032 class A (with external filter), EN 55032 class B (with external filter), EN 50121-3-2 (EMC for Rolling Stock), EN 55035 (Multimedia), EN 61000-4-2 (±8 kV, perf. criteria A), EN 61000-4-2 (±6 kV, perf. criteria A), EN 61000-4-3 (20 V/m, perf. criteria A), EN 61000-4-4 (±2 kV, perf. criteria A), EN 61000-4-5 (±2 kV, perf. criteria A), EN 61000-4-6 (10 Vrms, perf. criteria A), EN 61000-4-8 (100 A/m, perf. criteria A), EN 61000-4-8 (1000 A/m, perf. criteria A), cULus, CB Scheme, EN 61373, EN 45545-2, RoHS, REACH

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Tracopower DC/DC Railway Converter is of high-performance DC/DC converters with an ultra-wide 12:1 input voltage range and a power output of 20 watt. It comes in a compact, fully encapsulated 1”x1” housing for highest reliability. The default variant features a pre-mounted heatsink for convection cooling up to +70°C without derating. Thanks to its dedicated holdup capacitor connection, it meets extended holdup-time requirements without the need for bulky input capacitors. It is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behaviour. It also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.

Ultra wide 12 is to 1 input voltage range

Dedicated holdup capacitor connection

Fully encapsulated

3000 VDC I and O isolation

Remote on or off and trim function

Protection against short circuit and overvoltage

Protection against over temperature

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy