TRACO POWER THN DC/DC Converter, 24V/ 835 mA Output, 160V Input, 14V Input, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 197-433
- Mfr. Part No.:
- THN 20-7215UIR
- Brand:
- TRACO POWER
- RS Stock No.:
- 197-433
- Mfr. Part No.:
- THN 20-7215UIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage | 24V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 14V | |
| Output Current | 835mA | |
| Depth | 18.7mm | |
| Length | 25.4mm | |
| Weight | 17g | |
| Width | 26.1mm | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1, EN 50155, PD 2, OVC II, EN 50121-3-2 (EMC for Rolling Stock), EN 55032 class A (with external filter), EN 55032 class B (with external filter), EN 50121-3-2 (EMC for Rolling Stock), EN 55035 (Multimedia), EN 61000-4-2 (±8 kV, perf. criteria A), EN 61000-4-2 (±6 kV, perf. criteria A), EN 61000-4-3 (20 V/m, perf. criteria A), EN 61000-4-4 (±2 kV, perf. criteria A), EN 61000-4-5 (±2 kV, perf. criteria A), EN 61000-4-6 (10 Vrms, perf. criteria A), EN 61000-4-8 (100 A/m, perf. criteria A), EN 61000-4-8 (1000 A/m, perf. criteria A), cULus, CB Scheme, EN 61373, EN 45545-2, RoHS, REACH | |
| Series | THN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 24V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 14V | ||
Output Current 835mA | ||
Depth 18.7mm | ||
Length 25.4mm | ||
Weight 17g | ||
Width 26.1mm | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1, EN 50155, PD 2, OVC II, EN 50121-3-2 (EMC for Rolling Stock), EN 55032 class A (with external filter), EN 55032 class B (with external filter), EN 50121-3-2 (EMC for Rolling Stock), EN 55035 (Multimedia), EN 61000-4-2 (±8 kV, perf. criteria A), EN 61000-4-2 (±6 kV, perf. criteria A), EN 61000-4-3 (20 V/m, perf. criteria A), EN 61000-4-4 (±2 kV, perf. criteria A), EN 61000-4-5 (±2 kV, perf. criteria A), EN 61000-4-6 (10 Vrms, perf. criteria A), EN 61000-4-8 (100 A/m, perf. criteria A), EN 61000-4-8 (1000 A/m, perf. criteria A), cULus, CB Scheme, EN 61373, EN 45545-2, RoHS, REACH | ||
Series THN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THN DC/DC Converter 160V Input 105 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN DC/DC Converter 160V Input 105 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN DC/DC Converter 75V Input 105 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN DC/DC Converter 160V Input 105 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN DC/DC Converter 160V Input 105 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN DC/DC Converter 160V Input 105 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN DC/DC Converter 160V Input 105 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN DC/DC Converter 160V Input 105 °C Max Temp -40 °C Min Temp
