Murata Power Solutions NDTS Isolated DC-DC Converter, 3.3V dc/ 909mA Output, 36 → 72 V dc Input, 3W, Through
- RS Stock No.:
- 151-587
- Mfr. Part No.:
- NDTS4803C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-587
- Mfr. Part No.:
- NDTS4803C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 36 → 72 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 909mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1000V dc | |
| Depth | 7mm | |
| Length | 32.26mm | |
| Series | NDTS | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 36 → 72 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 909mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1000V dc | ||
Depth 7mm | ||
Length 32.26mm | ||
Series NDTS | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Related links
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- Murata Power Solutions NDTS Isolated DC-DC Converter 4.5 → 9 V dc Input Through
- TRACOPOWER TEN 3N DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max Temp
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- XP Power JCE03 DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp
- XP Power JCE03 DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp
- Murata Power Solutions NDTS DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C
