XP Power JCE03 DC-DC Converter, 3.3V dc/ 900mA Output, 36 → 75 V dc Input, 3W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6214
Mfr. Part No.:
JCE0348S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

900mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.75mm

Depth

10.16mm

Width

20.32mm

Series

JCE03

Load Regulation

±1.2%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Efficiency

75%

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
TW

XP Power - JCE03 Series of Isolated DC-DC Converters


The JCE03 series from XP Power offers a highly reliable range of fully regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and is available in an industry standard DIP24 package. These compact DC-DC converters feature a 2:1 input range, no minimum load requirements and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, Isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Regulated single and dual output
Industry standard DIP24 package
No minimum load requirement
Wide -40 °C to +90 °C operating temperature range


XP Power Isolated DC-DC Converters

Related links