TRACOPOWER, Dual-Channel, DC-DC DC-DC Converter, 222mA 7-Pin, DIP-16

Bulk discount available

Subtotal (1 tube of 10 units)*

£225.62

(exc. VAT)

£270.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 4£225.62£22.562
5 +£223.34£22.334

*price indicative

RS Stock No.:
284-7618
Distrelec Article No.:
301-06-990
Mfr. Part No.:
TIM 2-0919
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Maximum Output Voltage

9 V dc

Minimum Input Voltage

4.5 V

Maximum Input Voltage

12 V dc

Minimum Output Current

222mA

Converter Type

DC-DC

Number of Outputs

2

Package Type

DIP-16

Pin Count

7

COO (Country of Origin):
TW
The TRACOPOWER range of 2 Watt DC/DC converters in compact DIP 16 package with reinforced isolation of 5000 VAC for medical applications. With a low leakage current of less than 2 μA the converters are predestined to insulate electrical equipment from the applied parts to patient (BF classification). The models are approved to IEC/EN/ES 60601-1 3rd ed. for 2xMOPP up to an altitude of 5000 m and come along with an ISO 14971 risk management file.

Compact DIP-16-package
Certification according to IEC/EN/ES
Low leakage current

Related links