TRACOPOWER THL 30-4823WI, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 1000mA, 15V dc, -15 V dc, 1 A 6-Pin, 1 x 1 in
- RS Stock No.:
- 284-7602
- Distrelec Article No.:
- 303-69-450
- Mfr. Part No.:
- THL 30-4823WI
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
£364.09
(exc. VAT)
£436.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £364.09 | £36.409 |
| 5 + | £342.03 | £34.203 |
*price indicative
- RS Stock No.:
- 284-7602
- Distrelec Article No.:
- 303-69-450
- Mfr. Part No.:
- THL 30-4823WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Output Current | 1A | |
| Maximum Output Current | 1000mA | |
| Topology | DC-DC | |
| Output Type | 15 V DC, Dual D Type, 1000mA | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 314kHz | |
| Package Type | 1 x 1 in | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Height | 10.2mm | |
| Length | 25.4mm | |
| Series | THL | |
| Automotive Standard | No | |
| Minimum Output Voltage | -15V dc | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Minimum Output Current 1A | ||
Maximum Output Current 1000mA | ||
Topology DC-DC | ||
Output Type 15 V DC, Dual D Type, 1000mA | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 314kHz | ||
Package Type 1 x 1 in | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Height 10.2mm | ||
Length 25.4mm | ||
Series THL | ||
Automotive Standard No | ||
Minimum Output Voltage -15V dc | ||
- COO (Country of Origin):
- TW
The TRACOPOWER THL 30WI series extends Traco Powers existing 30 Watt DC/DC converter portfolio with a new generation of 1 inch x 1 inch package converters. With the focus on combining cost efficiency and quality this isolated high performance 30 Watt DC/DC converter series is suitable for many different applications
Cost efficient design
Protection against overload, overvoltage and short circuit
Optional heatsink for increased temperature capabilities
Related links
- TRACOPOWER 15 V DC 1000mA -15 V dc 1 x 1 in
- TRACOPOWER THL 30-2423WI 1000mA Dual D Type -15 V dc 1 x 1 in
- TRACOPOWER 1000mA Dual D Type -15 V dc 1 x 1 in
- TRACOPOWER THL 30-2422WI 0/12 V dc 12V dc 1.25 A 6-Pin, 1 x 1 in
- TRACOPOWER THL 30-4822WI Dual D Type 12V dc 1.25 A 6-Pin, 1 x 1 in
- TRACOPOWER TRI 1-1223SM 15 V DC 15V dc 33 mA 6-Pin, Surface Mount
- TRACOPOWER 15 V DC 15V dc 33 mA 6-Pin, Surface Mount
- TRACOPOWER TEL 15-4823N-HS 15 V DC 15V dc 500 mA 5-Pin, DIP-16
