TRACOPOWER TEL 15-4823WIN-HS, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15 V dc, -15 V dc, 500 mA 5-Pin, DIP-16
- RS Stock No.:
- 284-7534
- Distrelec Article No.:
- 303-65-876
- Mfr. Part No.:
- TEL 15-4823WIN-HS
- Brand:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
£319.79
(exc. VAT)
£383.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £319.79 | £31.979 |
*price indicative
- RS Stock No.:
- 284-7534
- Distrelec Article No.:
- 303-65-876
- Mfr. Part No.:
- TEL 15-4823WIN-HS
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Output Current | 500mA | |
| Maximum Output Current | 500mA | |
| Topology | DC-DC | |
| Output Type | 15 V DC, Dual D Type | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 540kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-16 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Series | TEL | |
| Length | 24.4mm | |
| Height | 24.4mm | |
| Minimum Output Voltage | -15V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Minimum Output Current 500mA | ||
Maximum Output Current 500mA | ||
Topology DC-DC | ||
Output Type 15 V DC, Dual D Type | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 540kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-16 | ||
Pin Count 5 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Series TEL | ||
Length 24.4mm | ||
Height 24.4mm | ||
Minimum Output Voltage -15V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP 16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose of this series was to maximize temperature capabilities within the standard DIP 16 footprint. The TEL 15WIN-HS offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which together with the integrated heatsink casing enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics where operating temperature range is critical factor.
Ultra compact
Special heatsink-case design for maximized temperature capabilities
High efficiency
Protection against short circuit
Related links
- TRACOPOWER 15 V DC 15 V 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-4823WIN Dual D Type 15 V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-2423WIN-HS 15 V DC 15 V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-4823N-HS 15 V DC 15 V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-1223N-HS Dual D Type 15 V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-2423N-HS Dual D Type 15 V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER Dual D Type 15 V 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-2423WIN 15 V DC 15 V dc 500 mA 5-Pin, DIP-16
