TRACOPOWER, Dual-Channel, DC-DC DC-DC Converter, 625mA 5-Pin, DIP-16

Subtotal (1 tube of 10 units)*

£285.06

(exc. VAT)

£342.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£285.06£28.506

*price indicative

RS Stock No.:
284-7524
Distrelec Article No.:
303-65-871
Mfr. Part No.:
TEL 15-4822WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Minimum Output Voltage

-12 V dc

Maximum Output Voltage

12 V dc

Minimum Input Voltage

18 V

Maximum Input Voltage

75 V dc

Minimum Output Current

625mA

Converter Type

DC-DC

Number of Outputs

2

Package Type

DIP-16

Pin Count

5

Related links