TRACOPOWER, Dual-Channel, DC-DC DC-DC Converter, 650mA 5-Pin, DIP-16

Subtotal (1 tube of 10 units)*

£295.55

(exc. VAT)

£354.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£295.55£29.555

*price indicative

RS Stock No.:
284-7517
Distrelec Article No.:
303-65-868
Mfr. Part No.:
TEL 15-4815WIN-HS
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Maximum Output Voltage

24 V dc

Minimum Input Voltage

18 V

Maximum Input Voltage

75 V dc

Minimum Output Current

650mA

Converter Type

DC-DC

Number of Outputs

2

Package Type

DIP-16

Pin Count

5

COO (Country of Origin):
TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP 16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose of this series was to maximize temperature capabilities within the standard DIP 16 footprint. The TEL 15WIN-HS offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which together with the integrated heatsink casing enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics where operating temperature range is critical factor.

Ultra compact
Special heatsink-case design for maximized temperature capabilities
High efficiency
Protection against short circuit

Related links