Texas Instruments TPS40101RGETG4, Buck Controller 24-Pin, VQFN
- RS Stock No.:
- 422-239P
- Mfr. Part No.:
- TPS40101RGETG4
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 422-239P
- Mfr. Part No.:
- TPS40101RGETG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 4mm | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.88mm | |
| Length | 4mm | |
| Height | 0.88mm | |
| Maximum Input Voltage | 18 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 4mm | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.88mm | ||
Length 4mm | ||
Height 0.88mm | ||
Maximum Input Voltage 18 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 5.5 V | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
