Fluke 1730 Energy Monitor & Logger, With RS Calibration
- RS Stock No.:
- 788-8712
- Mfr. Part No.:
- Fluke 1730/EU
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 788-8712
- Mfr. Part No.:
- Fluke 1730/EU
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 1730 | |
| Interface Type | USB | |
| Calibrated | RSCAL | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 198 x 167 x 55mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 1730 | ||
Interface Type USB | ||
Calibrated RSCAL | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Dimensions 198 x 167 x 55mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

