Fluke 1730 Current & Voltage Energy Monitor & Logger, USB
- RS Stock No.:
- 788-7157
- Mfr. Part No.:
- Fluke 1730/EU
- Brand:
- Fluke
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,133.60
(exc. VAT)
£1,360.32
(inc. VAT)
Calibration Options:
Each
£2,129.00
(exc. VAT)
£2,554.80
(inc. VAT)
- RS Stock No.:
- 788-7157
- Mfr. Part No.:
- Fluke 1730/EU
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 1730 | |
| Measurement Parameters | Current, Power, Voltage | |
| Interface Type | USB | |
| Data Logger Type | Current & Voltage | |
| Maximum Voltage Measurement | 1000V | |
| Communication Protocol | USB | |
| Minimum Temperature Measurement | -10°C | |
| Maximum Temperature Measurement | +50 °C | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Maximum Current Measurement | 6000A | |
| Display Type | TFT | |
| Best Voltage Measurement Accuracy | ± 0.2 % | |
| Battery Type | Li-Ion | |
| Maximum Humidity Measurement | 95%RH | |
| Current Measurement Resolution | ± 1 % | |
| Best Current Measurement Accuracy | ± 1 % | |
| Battery Life | 4 h | |
| Dimensions | 198 x 167 x 55mm | |
| Model Number p | 1730 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 1730 | ||
Measurement Parameters Current, Power, Voltage | ||
Interface Type USB | ||
Data Logger Type Current & Voltage | ||
Maximum Voltage Measurement 1000V | ||
Communication Protocol USB | ||
Minimum Temperature Measurement -10°C | ||
Maximum Temperature Measurement +50 °C | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Maximum Current Measurement 6000A | ||
Display Type TFT | ||
Best Voltage Measurement Accuracy ± 0.2 % | ||
Battery Type Li-Ion | ||
Maximum Humidity Measurement 95%RH | ||
Current Measurement Resolution ± 1 % | ||
Best Current Measurement Accuracy ± 1 % | ||
Battery Life 4 h | ||
Dimensions 198 x 167 x 55mm | ||
Model Number p 1730 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE



