Omron ZR-RX25A-E Data Logger, USB 1.1, 10 Input Channel(s)
- RS Stock No.:
- 768-6156
- Mfr. Part No.:
- ZR-RX25A-E
- Brand:
- Omron
Image representative of range
- RS Stock No.:
- 768-6156
- Mfr. Part No.:
- ZR-RX25A-E
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Input Channels | 10 | |
| Model Number | ZR-RX25A-E | |
| Sensor Type | B, E, Humidity, J, K, N, R, S, T | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | USB 1.1 | |
| Maximum Voltage Measurement | 50V | |
| Maximum Temperature Measurement | +1100 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R/S) °C, +1820 (B) °C, +2000 (W) °C, +400 (T) °C, +800 (E) °C | |
| Power Source | Battery, Mains | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Display Type | LCD | |
| Battery Life | 6 h | |
| Includes | AC Adapter, AC Cable, User Manual, Utility Disk | |
| Dimensions | 194 x 42 x 117mm | |
| Alarm | Yes | |
| Maximum Humidity Measurement | 100%RH | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Input Channels 10 | ||
Model Number ZR-RX25A-E | ||
Sensor Type B, E, Humidity, J, K, N, R, S, T | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type USB 1.1 | ||
Maximum Voltage Measurement 50V | ||
Maximum Temperature Measurement +1100 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R/S) °C, +1820 (B) °C, +2000 (W) °C, +400 (T) °C, +800 (E) °C | ||
Power Source Battery, Mains | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Display Type LCD | ||
Battery Life 6 h | ||
Includes AC Adapter, AC Cable, User Manual, Utility Disk | ||
Dimensions 194 x 42 x 117mm | ||
Alarm Yes | ||
Maximum Humidity Measurement 100%RH | ||
- COO (Country of Origin):
- JP

