- RS Stock No.:
- 507-5807
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Measurement Parameters | Humidity, Temperature | |
| Sensor Type | Capacitive, Thermistor | |
| Interface Type | RS232, USB | |
| Maximum Temperature Measurement | +60 °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±0.5 °C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Display Type | LCD | |
| Best Humidity Measurement Accuracy | ±3 %RH | |
| Maximum Humidity Measurement | 99%RH | |
| Temperature Measurement Resolution | 0.1 °C, 0.1 °F | |
| Battery Life | 500 h | |
| Dimensions | 135 x 72 x 31mm | |
| Battery Type | AAA | |
| Humidity Measurement Resolution | 0.1%RH | |
| Includes | Battery, ISO Certificate, RS232 Cable, Software, User Manual | |
| Number of Readings Per Channel | 15000 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Measurement Parameters Humidity, Temperature | ||
Sensor Type Capacitive, Thermistor | ||
Interface Type RS232, USB | ||
Maximum Temperature Measurement +60 °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±0.5 °C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Display Type LCD | ||
Best Humidity Measurement Accuracy ±3 %RH | ||
Maximum Humidity Measurement 99%RH | ||
Temperature Measurement Resolution 0.1 °C, 0.1 °F | ||
Battery Life 500 h | ||
Dimensions 135 x 72 x 31mm | ||
Battery Type AAA | ||
Humidity Measurement Resolution 0.1%RH | ||
Includes Battery, ISO Certificate, RS232 Cable, Software, User Manual | ||
Number of Readings Per Channel 15000 | ||
RoHS Status: Not Applicable

