Tinytag TGPR-1001 Data Logger, CAB-0007 Cable, 1 Input Channel(s)
- RS Stock No.:
- 433-8185
- Mfr. Part No.:
- TGPR-1001-PK
- Brand:
- Gemini
Stock information currently inaccessible
- RS Stock No.:
- 433-8185
- Mfr. Part No.:
- TGPR-1001-PK
- Brand:
- Gemini
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gemini | |
| Model Number | TGPR-1001 | |
| Number of Input Channels | 1 | |
| Measurement Parameters | Voltage | |
| Interface Type | CAB-0007 Cable | |
| Maximum Voltage Measurement | 200mV dc | |
| Power Source | Battery | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Includes | Battery | |
| Best Voltage Measurement Accuracy | ±0.5 % | |
| Alarm | Yes | |
| Number of Readings Per Channel | 16000 | |
| Dimensions | 80 x 59 x 34mm | |
| Battery Type | 1/2 AA | |
| Battery Life | 2 yr | |
| Select all | ||
|---|---|---|
Brand Gemini | ||
Model Number TGPR-1001 | ||
Number of Input Channels 1 | ||
Measurement Parameters Voltage | ||
Interface Type CAB-0007 Cable | ||
Maximum Voltage Measurement 200mV dc | ||
Power Source Battery | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Includes Battery | ||
Best Voltage Measurement Accuracy ±0.5 % | ||
Alarm Yes | ||
Number of Readings Per Channel 16000 | ||
Dimensions 80 x 59 x 34mm | ||
Battery Type 1/2 AA | ||
Battery Life 2 yr | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

