Efento 5906660327028 Temperature Data Logger, Bluetooth, 1 Input Channel(s)
- RS Stock No.:
- 236-9024
- Mfr. Part No.:
- 5906660327028
- Brand:
- Efento
Stock information currently inaccessible
- RS Stock No.:
- 236-9024
- Mfr. Part No.:
- 5906660327028
- Brand:
- Efento
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Number of Input Channels | 1 | |
| Model Number | 5906660327028 | |
| Measurement Parameters | Temperature | |
| Sensor Type | Temperature | |
| Interface Type | Bluetooth | |
| Data Logger Type | Temperature | |
| Maximum Voltage Measurement | 3.6V | |
| Power Source | Battery | |
| IP Rating | IP30, IP42 | |
| Maximum Current Measurement | 2700mA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Number of Input Channels 1 | ||
Model Number 5906660327028 | ||
Measurement Parameters Temperature | ||
Sensor Type Temperature | ||
Interface Type Bluetooth | ||
Data Logger Type Temperature | ||
Maximum Voltage Measurement 3.6V | ||
Power Source Battery | ||
IP Rating IP30, IP42 | ||
Maximum Current Measurement 2700mA | ||
- COO (Country of Origin):
- PL
The Efento wireless temperature loggers measure and transmit temperature over Bluetooth low energy. Can use a free mobile application to configure the device and read the data from its memory.
Long battery life
Lower costs
Wide range of sensors
Lower costs
Wide range of sensors
Related links
- Comark N2011 Temperature Data Logger 1 Input Channel(s)
- RS PRO PRO-MOTE-T Temperature Data Logger 1 Input Channel(s)
- RS PRO PRO-MOTE-TP+ Temperature Data Logger 1 Input Channel(s)
- RS PRO PRO-MOTE-TP Temperature Data Logger 1 Input Channel(s)
- Comark N2014 Temperature Data Logger 3 Input Channel(s)
- Comark N2012 Temperature Data Logger 5 Input Channel(s)
- RS PRO PRO-MOTE-DTP Temperature Data Logger 2 Input Channel(s)
- Extech SD700 Temperature & Humidity Data Logger 3 Input Channel(s)
