Lascar EL-MOTE-TP+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

Stock information currently inaccessible
RS Stock No.:
218-0825
Mfr. Part No.:
EL-MOTE-TP+
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Number of Input Channels

1

Model Number

EL-MOTE-TP+

Sensor Type

Thermistor

Measurement Parameters

Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LED

Battery Life

2 Years

Temperature Measurement Resolution

0.1°C

Alarm

Yes

Battery Type

AA

Number of Readings Per Channel

Unlimited

COO (Country of Origin):
CN

Wireless High-Accuracy Temperature Data Logger with Thermistor Probe


Introducing the EL-MOTE-TP+ from Lascar, a Cloud-connected, high-accuracy temperature data logger. This device us designed to monitor and record ambient temperatures in a large range of environments, using a 75mm length barrel temperature probe on a 3m cable. The EL-MOTE-TP+ is ideal for monitoring in locations that can be difficult or inhospitable to the data logger itself.

The EL-MOTE-TP+ is simple to set up and even easier to use. Download the EasyLog Cloud App to set up your device in minutes. Whilst setting up you can program your device with high and low alarm zones. When these zones are breached an alert is activated. Alarms include: Beeper sound alarms, LED flash alerts and email notifications sent straight to one or multiple devices. Once set up simple Access all your recorded data on any internet-connected device or in the EasyLog App.

Features and Benefits


Measures temperature between -40 to +125 °C/-40 to +257 °F using a 75mm length barrel temperature probe on a 3m cable
Records and uploads temperature data to the EasyLog Cloud
Access live temperature data via any Internet Browser or the
EasyLog Cloud App
Set up alarm options for temperature zone breaches – email alerts, beeper alarms or LED flash alerts
Suitable for indoor and outdoor use
Battery life of up to 2 years

Applications


Outside Environmental Data
Agriculture and Horticulture
Food Temperature Monitoring
Facilities Management

Note

EL-MOTE devices can be powered using the supplied batteries or a mains adapter (sold separately), and are provided with a wall-mountable bracket for installation.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy