Lascar EL-MOTE-T Temperature Data Logger, Wi-Fi, 1 Input Channel(s)
- RS Stock No.:
- 218-0820
- Mfr. Part No.:
- EL-MOTE-T
- Brand:
- Lascar
Stock information currently inaccessible
- RS Stock No.:
- 218-0820
- Mfr. Part No.:
- EL-MOTE-T
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Number of Input Channels | 1 | |
| Model Number | EL-MOTE-T | |
| Sensor Type | Temperature | |
| Measurement Parameters | Temperature | |
| Interface Type | Wi-Fi | |
| Data Logger Type | Temperature | |
| Maximum Temperature Measurement | +60 °C | |
| Power Source | Battery, Mains | |
| Best Temperature Measurement Accuracy | ±0.5°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | +55°C | |
| Display Type | LED | |
| Battery Life | 2 Years | |
| Number of Readings Per Channel | Unlimited | |
| Temperature Measurement Resolution | 0.1°C | |
| Battery Type | AA | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Number of Input Channels 1 | ||
Model Number EL-MOTE-T | ||
Sensor Type Temperature | ||
Measurement Parameters Temperature | ||
Interface Type Wi-Fi | ||
Data Logger Type Temperature | ||
Maximum Temperature Measurement +60 °C | ||
Power Source Battery, Mains | ||
Best Temperature Measurement Accuracy ±0.5°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature +55°C | ||
Display Type LED | ||
Battery Life 2 Years | ||
Number of Readings Per Channel Unlimited | ||
Temperature Measurement Resolution 0.1°C | ||
Battery Type AA | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
Ambient Temperature Cloud-connected Data Logger
Introducing the EL-MOTE-T Cloud-connected temperature data logger from Lascar. This highly reliable, high quality and flexible device, along with its cloud connectivity offers a versatile solution to a range of applications. Designed to monitor in a range of environments, the EL-MOTE-T is the ideal device for monitoring ambient temperatures in settings such as offices, warehouses and greenhouses.
The device is simple to set up and easy to use. Simply download the EasyLog Cloud App and set up your device in minutes using your WiFi network. During set up you can program high and low-temperature zones, if the temperature breaches these zones an alarm will be activated. Alarm options include a beeper sound alarm, LED flash alerts and your device can be configured to send an alert to your email.
Once set up, your device can be placed anywhere within range of your Wi-Fi network, to continually monitor and record temperatures whilst automatically uploading all recorded data to the EasyLog Cloud. Access your data on any internet-connected device or in the EasyLog Cloud App to view, analyse and monitor your recorded data.
The device is simple to set up and easy to use. Simply download the EasyLog Cloud App and set up your device in minutes using your WiFi network. During set up you can program high and low-temperature zones, if the temperature breaches these zones an alarm will be activated. Alarm options include a beeper sound alarm, LED flash alerts and your device can be configured to send an alert to your email.
Once set up, your device can be placed anywhere within range of your Wi-Fi network, to continually monitor and record temperatures whilst automatically uploading all recorded data to the EasyLog Cloud. Access your data on any internet-connected device or in the EasyLog Cloud App to view, analyse and monitor your recorded data.
Features and Benefits
Measures ambient temperature between -20 to +60 °C/-4 to +140 °F when running on mains power
(-18 to +55 °C/-0.4 to +131 °F when running on battery power)
Records and uploads temperature data to the EasyLog Cloud
Access live temperature data via any Internet Browser or the EasyLog Cloud App
Set up alarm options for temperature zone breaches – email alerts, beeper alarms or LED flash alerts
Suitable for indoor and outdoor use
Battery life of up to 2 years
(-18 to +55 °C/-0.4 to +131 °F when running on battery power)
Records and uploads temperature data to the EasyLog Cloud
Access live temperature data via any Internet Browser or the EasyLog Cloud App
Set up alarm options for temperature zone breaches – email alerts, beeper alarms or LED flash alerts
Suitable for indoor and outdoor use
Battery life of up to 2 years
Applications
Facilities Management
Housing and Business Premises
Veterinary and Animal Welfare
Housing and Business Premises
Veterinary and Animal Welfare
Note
This product is supplied with batteries and a wall-mountable bracket for installation.

