Chauvin Arnoux PEL102 Temperature & Humidity Energy Monitor & Logger

Stock information currently inaccessible
RS Stock No.:
212-5539
Distrelec Article No.:
304-22-565
Mfr. Part No.:
P01157152
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Model Number

PEL102

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Data Logger Type

Temperature & Humidity

Maximum Voltage Measurement

650000V

IP Rating

IP54

Maximum Current Measurement

25000A

Display Type

None

Dimensions

256 x 125 x 37mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Chauvin Arnoux PEL 102 loggers is Ergonomic, magnetized and suitable for all types of cabinets. It provide all the power and energy measurements simultaneously. The PEL102 and PEL103 loggers are power and energy measurement loggers for all electrical installations. The measurements are performed with 3 current sensors and voltage inputs. They can be used to view all the electrical parameters and to take advantage of the measurement, energy metering and communication functions. They offer users all the necessary measurements for successful energy efficiency projects and monitoring of your electricity distribution system.

Single phase, split phase and three phase installations
Harmonic analysis up to the 50th order
Bluetooth, Ethernet and USB Communication
Automatic recognition of the sensors connected
Real-time communication with a PC and analysis with the PEL Transfer software