Rotronic Instruments BL-1D Temperature & Humidity Data Logger, USB, UKAS

Subtotal (1 unit)*

£336.00

(exc. VAT)

£403.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£336.00

*price indicative

RS Stock No.:
200-5019
Mfr. Part No.:
BL-1D
Brand:
Rotronic Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Rotronic Instruments

Product Type

Data Logger

Model Number

BL-1D

Accuracy

±0.3 °C

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Power Source

Battery

IP Rating

IP67

Width

23mm

Length

90mm

Height

60mm

Hazardous Area Certification

No

Standards/Approvals

No

Display Type

LCD

Calibrated

UKAS

Alarm

Yes

Battery Life

3year

Battery Type

CR2

COO (Country of Origin):
TW

Rotronic BL-1D Compact Humidity Pressure Temperature Data Logger.


BL-1D - Barometric pressure, humidity temperature and dew point data logger. Compact, dependable and inexpensive.

Features and Benefits.


  • x3 types available.

  • BL-1D: hPa, °Cdp, %RH, °C.

  • HL-1D: %RH, °C.

  • TL-1D: °C.

  • High measurement accuracy of ±3.0 %RH, ±0.3 °C, ±3 hPa.

  • Compact with high level of IP protection.

  • High storage capacity: 32,000 lines.

  • Programmable start and stop times via HW4 software.

  • Free evaluation and configuration software HW4-lite.

  • FDA 21 CFR Part 11 / GAMP 5-compliant HW4 software.

  • EN 12830 certified (V3.0 devices).

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy