Fluke 1738 Three Phase Power Energy Monitor, Bluetooth, USB, Wireless
- RS Stock No.:
- 178-9015
- Mfr. Part No.:
- FLUKE-1738/EU-GOLD-E
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5,964.00
(exc. VAT)
£7,156.80
(inc. VAT)
- RS Stock No.:
- 178-9015
- Mfr. Part No.:
- FLUKE-1738/EU-GOLD-E
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 1738 | |
| Measurement Parameters | Current, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic | |
| Interface Type | Bluetooth, USB, Wireless | |
| Data Logger Type | Three Phase Power | |
| Maximum Voltage Measurement | 1000V | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | LCD | |
| Battery Life | 4 Hours | |
| Battery Type | Rechargeable Lithium-Ion | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 1738 | ||
Measurement Parameters Current, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic | ||
Interface Type Bluetooth, USB, Wireless | ||
Data Logger Type Three Phase Power | ||
Maximum Voltage Measurement 1000V | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Display Type LCD | ||
Battery Life 4 Hours | ||
Battery Type Rechargeable Lithium-Ion | ||
- COO (Country of Origin):
- RO
Comprehensive power quality and energy studies - get the data you need to make critical decisions in real-time The Fluke 1738 Three-Phase Advanced Power Logger built with Fluke Connect® mobile app and desktop software compatibility gives you the data you need to make critical power quality and energy decisions in real-time. Like the Fluke 1736 Power Logger, the 1738 Advanced Power Logger automatically captures and logs over 500 power quality parameters while also allowing you to troubleshoot more advanced power quality issues.
Automatically captures and logs voltage, current, power, harmonics and associated power quality values.
Automatically logs all measured values and stores more than 20 separate logging sessions
Allows powering instrument directly from the measured circuit
Allows you to review measured values during logging sessions and before downloading for real-time analysis
Provides fast insight into overall electrical system health with a Power Quality Health Summary
Automatically logs all measured values and stores more than 20 separate logging sessions
Allows powering instrument directly from the measured circuit
Allows you to review measured values during logging sessions and before downloading for real-time analysis
Provides fast insight into overall electrical system health with a Power Quality Health Summary


