Stock information currently inaccessible
- RS Stock No.:
- 146-9095
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Input Channels | 1 | |
| Measurement Parameters | Humidity, Temperature | |
| Maximum Temperature Measurement | +158 °F, +70 °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| Includes | 3.6 V Li-ion Battery, Clamshell, Software | |
| Battery Life | 3 yr | |
| Number of Readings Per Channel | 16000 | |
| Dimensions | 30 x 25 x 130mm | |
| Battery Type | Li-ion | |
| Best Humidity Measurement Accuracy | ±3.5 %RH | |
| Maximum Humidity Measurement | 100%RH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Input Channels 1 | ||
Measurement Parameters Humidity, Temperature | ||
Maximum Temperature Measurement +158 °F, +70 °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±1 °C | ||
Includes 3.6 V Li-ion Battery, Clamshell, Software | ||
Battery Life 3 yr | ||
Number of Readings Per Channel 16000 | ||
Dimensions 30 x 25 x 130mm | ||
Battery Type Li-ion | ||
Best Humidity Measurement Accuracy ±3.5 %RH | ||
Maximum Humidity Measurement 100%RH | ||
- COO (Country of Origin):
- CN
The readings are saved in the logger and simply read out by your PC with USB interface.
Memory for 16000 (171) readings
Freely selectable measurement cycle from 2sec. to 24h
Battery life: more than 3 years
Display all status information through two LEDs
Download collected data through USB interface
Alarm display if user-defined maximum/minimum values exceed
Memory for 16000 (171) readings
Freely selectable measurement cycle from 2sec. to 24h
Battery life: more than 3 years
Display all status information through two LEDs
Download collected data through USB interface
Alarm display if user-defined maximum/minimum values exceed

