Lascar EL-CC-2-003 Data Logger, USB
- RS Stock No.:
- 146-6454
- Mfr. Part No.:
- EL-CC-2-003 PK10
- Brand:
- Lascar
Stock information currently inaccessible
- RS Stock No.:
- 146-6454
- Mfr. Part No.:
- EL-CC-2-003 PK10
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Number of Input Channels | 1 | |
| Model Number | EL-CC-2-003 | |
| Measurement Parameters | Humidity, Temperature | |
| Sensor Type | Wi-Fi | |
| Interface Type | USB | |
| Maximum Temperature Measurement | +140 °F, +60 °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±0.3 °C, ±0.7 °F | |
| IP Rating | IP67 | |
| Includes | Alarm | |
| Priced to Clear | Yes | |
| Number of Readings Per Channel | 32637 (Humidity), 32637 (Temperature) | |
| Alarm | Yes | |
| Dimensions | 67 x 48mm | |
| Best Humidity Measurement Accuracy | ±2 %RH | |
| Maximum Humidity Measurement | 100%RH | |
| Battery Life | 12 (Min) month | |
| Humidity Measurement Resolution | 0.1%RH | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Number of Input Channels 1 | ||
Model Number EL-CC-2-003 | ||
Measurement Parameters Humidity, Temperature | ||
Sensor Type Wi-Fi | ||
Interface Type USB | ||
Maximum Temperature Measurement +140 °F, +60 °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±0.3 °C, ±0.7 °F | ||
IP Rating IP67 | ||
Includes Alarm | ||
Priced to Clear Yes | ||
Number of Readings Per Channel 32637 (Humidity), 32637 (Temperature) | ||
Alarm Yes | ||
Dimensions 67 x 48mm | ||
Best Humidity Measurement Accuracy ±2 %RH | ||
Maximum Humidity Measurement 100%RH | ||
Battery Life 12 (Min) month | ||
Humidity Measurement Resolution 0.1%RH | ||
- COO (Country of Origin):
- CN
Pack of 10 Temperature and Humidity Logger
Provided in packs of 10, the single-use EL-CC-2-003 PK10 Ripening Goods data logger measures and stores both temperature and humidity information. The unit comes pre-configured with High 14°C and Low 12°C Alarms - simply press the button to start logging. During a logging session, pressing the button will light up the status LEDs to give a quick indication of whether the temperature has exceeded an alarm condition at any point.Once your session is completed, tear open the IP67-rated plastic wallet to reveal the USB connector and plug it in to your PC. Use the free EasyLog CC software for Windows to download and graph the data.

