Corintech EL-WIFI-21CFR-TC Data Logger, Wi-Fi, 1 Input Channel(s)
- RS Stock No.:
- 145-8947
- Mfr. Part No.:
- EL-WIFI-21CFR-TC
- Brand:
- Corintech
- RS Stock No.:
- 145-8947
- Mfr. Part No.:
- EL-WIFI-21CFR-TC
- Brand:
- Corintech
Select all | Attribute | Value |
|---|---|---|
| Brand | Corintech | |
| Model Number | EL-WIFI-21CFR-TC | |
| Number of Input Channels | 1 | |
| Sensor Type | J, K, T Thermocouple | |
| Measurement Parameters | Temperature | |
| Interface Type | Wi-Fi | |
| Maximum Temperature Measurement | +1190 (J) °C, +1350 (K) °C, +200 °C, +390 (T) °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±1.5 °C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Display Type | Digital | |
| Alarm | Yes | |
| Battery Type | AA Lithium | |
| Temperature Measurement Resolution | 0.1°C | |
| Battery Life | >6 month | |
| Dimensions | 82 x 70 x 36mm | |
| Number of Readings Per Channel | Unlimited | |
| Includes | EL-WIFI Wall Bracket, USB A-MICRO B Cable, K-Type Probe 1M5 | |
| Select all | ||
|---|---|---|
Brand Corintech | ||
Model Number EL-WIFI-21CFR-TC | ||
Number of Input Channels 1 | ||
Sensor Type J, K, T Thermocouple | ||
Measurement Parameters Temperature | ||
Interface Type Wi-Fi | ||
Maximum Temperature Measurement +1190 (J) °C, +1350 (K) °C, +200 °C, +390 (T) °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±1.5 °C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Display Type Digital | ||
Alarm Yes | ||
Battery Type AA Lithium | ||
Temperature Measurement Resolution 0.1°C | ||
Battery Life >6 month | ||
Dimensions 82 x 70 x 36mm | ||
Number of Readings Per Channel Unlimited | ||
Includes EL-WIFI Wall Bracket, USB A-MICRO B Cable, K-Type Probe 1M5 | ||
- COO (Country of Origin):
- CN
21CFR Remote WiFi Temperature Data Logging Sensor External Thermocouple
The sensor is IEEE 802.11bgn (2.4GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAPS, TTLS, FAST).
Features and Benefits:
Probe Measurement Range K type: -200 to +1350°C
Probe Measurement Range J type: -200 to +1190°C
Probe Measurement Range T type: -200 to +390°C
Thermocouple probe temperature measurement range: -270 to +1300°C
Logging rate: User selectable between 10 seconds and 12 hours
Configure high and low alarms
Connections: USB, WiFi
Applications include:
Food and drink
Medical
Cold chain process
21CFR

