Extech TH30 Temperature Data Logger, USB, 2 Channel, RSCAL
- RS Stock No.:
- 881-024
- Mfr. Part No.:
- TH30
- Brand:
- Extech
Subtotal (1 unit)*
£208.50
(exc. VAT)
£250.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.50 |
*price indicative
- RS Stock No.:
- 881-024
- Mfr. Part No.:
- TH30
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | TH30 | |
| Number of Channels | 2 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Height | 19mm | |
| Length | 110mm | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number TH30 | ||
Number of Channels 2 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Width 40mm | ||
Standards/Approvals No | ||
Height 19mm | ||
Length 110mm | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The FLIR USB Dual Temperature Data logger is a rugged and easy-to-use device designed to Record both T1 (Air Temperature) and T2 (External Probe Temperature) with a date/time stamp. With a standard USB connector, it allows for convenient transfer of stored readings to a PC in PDF or Excel format. The data logger also features an 8-location logger bookmark, 6-language options, programmable sampling interval, adjustable alarm, and password-protected security log-in. The large LCD display optimizes viewing, while the smart LED provides color-coded temperature reading status.
Generate PDF reports or Excel spreadsheets for data transfer to PC
Compact size with built-in NTC thermistor and external temperature probe
5-digit LCD display with battery life indicator
Includes batteries, USB cover, TP830 probe, and built-in hanger
6 programmable settings for user customization
Status indication through Red and Green LEDs
Long battery life of approximately 3 months
Memory capacity of 48,000 readings for T1 and T2
Bookmark function for recording log locations
Related links
- Extech TH30 Temperature Data Logger 2 Channel
- Extech TH30 Temperature Data Logger 2 Channel, UKAS
- Testo 175-T3 Temperature Data Logger 2 Channel, RSCAL
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel, RSCAL
- Gemini View 2 TV-4020 Temperature Data Logger USB RSCAL
- RS PRO 1365 Temperature & Humidity Data Logger USB RSCAL
- Testo 175-T3 Temperature Data Logger 2 Channel
- Testo 176-T2 Temperature Data Logger 2 Channel

