Extech SD200 Temperature Data Logger, RS232, USB, 3 Channel, RSCAL
- RS Stock No.:
- 881-020
- Mfr. Part No.:
- SD200
- Brand:
- Extech
Subtotal (1 unit)*
£380.50
(exc. VAT)
£456.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £380.50 |
*price indicative
- RS Stock No.:
- 881-020
- Mfr. Part No.:
- SD200
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | SD200 | |
| Accuracy | ±(0.5% + 1°F) | |
| Measurement Parameters | Temperature | |
| Number of Channels | 3 | |
| Interface Type | RS232, USB | |
| Data Logger Type | Temperature | |
| Power Source | 1.5 V Battery, Adapter | |
| Minimum Operating Temperature | -100°C | |
| Maximum Operating Temperature | 1300°C | |
| Height | 132mm | |
| Length | 80mm | |
| Width | 32mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Resolution | 0.1 °C | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number SD200 | ||
Accuracy ±(0.5% + 1°F) | ||
Measurement Parameters Temperature | ||
Number of Channels 3 | ||
Interface Type RS232, USB | ||
Data Logger Type Temperature | ||
Power Source 1.5 V Battery, Adapter | ||
Minimum Operating Temperature -100°C | ||
Maximum Operating Temperature 1300°C | ||
Height 132mm | ||
Length 80mm | ||
Width 32mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Resolution 0.1 °C | ||
Display Type LCD | ||
Battery Type AAA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
The FLIR 3-Channel Temperature Data logger is an essential tool for recording and monitoring temperature data efficiently. With the Ability to simultaneously display readings from three Type-K temperature channels, this data logger eliminates the need for manual tracking. The device conveniently stores data on an SD card in Excel format, allowing for easy transfer and analysis on a PC. Perfect for a wide range of applications, It ensures accurate and reliable temperature monitoring for various industries.
Triple LCD display shows readings from 3 Type-K temperature channels
Stores data on an SD card in Excel format for easy analysis on a PC
Selectable data sampling rate for flexibility in data collection
Complete kit includes batteries, SD card, AC adaptor, temperature probes, and mounting bracket for immediate use
Accuracy of ±(0.5% + 1°F) for precise temperature measurements
Memory capacity of 2,000K data using 2G SD memory card
Related links
- Extech SD200 Temperature Data Logger USB, 3 Channel
- Extech SD200 Temperature Data Logger USB UKAS
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel, RSCAL
- KIMO KTT220-N Temperature & Humidity Data Logger 3 Channel, RSCAL
- RS PRO 1365 Temperature & Humidity Data Logger USB RSCAL
- RS PRO 1365 Temperature & Humidity Data Logger USB, 2 Channel
- RS PRO 1365 Temperature & Humidity Data Logger USB UKAS
- KIMO KT220-O Temperature & Humidity Temperature Monitor 3 Channel, RSCAL

